TE Connectivity 4-1589456-0 technical specifications.
| Connector Type A | Rectangular |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1589456-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.