TE Connectivity 4-1589476-4 technical specifications.
| Color | Multiple |
| Connector Type A | Rectangular |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 0.5foot |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 5 |
| Pitch | 635um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.016mm |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1589476-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.