TE Connectivity 4-1589477-7 technical specifications.
| Connector Type A | Rectangular |
| Gender | Female |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1589477-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.