TE Connectivity 4-1589483-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 11.76mm |
| Lead Free | Contains Lead |
| Length | 12.92mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1589483-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.