TE Connectivity 4-1601088-2 technical specifications.
| Package/Case | 002 |
| ELV | Compliant |
| Length | 8.68mm |
| Material | Brass |
| Mating Tab Width | 2mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Termination | IDC |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1601088-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.