
The Siameze cable mount terminal is a brass terminal with a package quantity of 10,000 per bag. It is compliant with ELV regulations and RoHS standards. The terminal has a length of 22.48mm and a mating tab width of 0.25inch. It is suitable for use with wire gauges ranging from 12AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
| Package/Case | 009 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 22.48mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Package Quantity | 10000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
