TE Connectivity 4-1601120-2 technical specifications.
| ELV | Compliant |
| Length | 8.76mm |
| Material | Brass |
| Mating Tab Width | 1.02mm |
| Package Quantity | 5000 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1601120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.