TE Connectivity 4-1601140-2 technical specifications.
| ELV | Compliant |
| Length | 6.35mm |
| Material | Brass |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1601140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.