Female receptacle terminal for discrete wire, featuring a straight, free-hanging mount. Constructed from steel with a 2µm nickel plating, it supports wire gauges from 5 to 17 AWG with a maximum wire/cable diameter of 0.169 inches. Designed for a 6.35mm mating tab width, this non-insulated terminal offers a 4.3mm insulation diameter and is supplied on tape and reel packaging.
TE Connectivity 4-160256-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.