Quick disconnect terminal featuring brass construction with silver plating (3.8um thickness). Designed for 5-17 AWG discrete wire, this female receptacle offers insulated wire support and a 6.35mm mating tab width. It measures 19mm in length and is supplied on tape and reel packaging. This component is RoHS compliant.
TE Connectivity 4-160256-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Plating Thickness | 3.8um |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160256-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.