TE Connectivity 4-1608090-7 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1608090-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.