TE Connectivity 4-1609154-0 technical specifications.
| Current | 10A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Mount | Panel, Snap in |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1609154-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.