
TE Connectivity 4-1609154-9 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1609154-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
