TE Connectivity 4-1609156-2 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Length | 30.98mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 9 |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1609156-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.