
TE Connectivity 4-1609156-3 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 30.98mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1609156-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.