TE Connectivity 4-1609208-3 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1609208-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.