
TE Connectivity 4-160967-1 technical specifications.
| Body Material | Polyamide |
| Color | Natural |
| Depth | 4.6mm |
| ELV | Compliant |
| Height | 3.8mm |
| Lead Free | Not Applicable |
| Length | 98mm |
| Material | Polyamide, Nylon, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160967-1 to view detailed technical specifications.
No datasheet is available for this part.
