TE Connectivity 4-160967-2 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Depth | 4.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 98mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.039inch |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160967-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
