
TE Connectivity 4-160974-1 technical specifications.
| Body Material | Polyamide |
| Color | Natural |
| Depth | 7.3mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 178mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Series | AMP-TY |
| Thickness | 0.049inch |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160974-1 to view detailed technical specifications.
No datasheet is available for this part.
