TE Connectivity 4-160996-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.9inch |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 1.2mm |
| Width | 0.141inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160996-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.