TE Connectivity 4-1614350-9 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 15.4R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614350-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.