TE Connectivity 4-1614353-3 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614353-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.