TE Connectivity 4-1614884-9 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614884-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.