TE Connectivity 4-1617029-1 technical specifications.
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Max Current Rating | 2A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1617029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.