TE Connectivity 4-1617072-7 technical specifications.
| Actuating System | DC |
| Coil Current | 19.62mA |
| Coil Power | 520mW |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1617072-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.