TE Connectivity 4-1617108-0 technical specifications.
| Coil Current | 8.03mA |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1617108-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.