Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
4-1617753-3
Datasheet
TE Connectivity
(CII)
4-1617753-3
Not Recommended for New Design
FCA-325-BX2
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Power Relays
FCA-325-BX2
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Coil Voltage (DC)
12V
Max Current Rating
25A
Mount
Through Hole
Packaging
Bulk
RoHS Compliant
No
Throw Configuration
3PDT
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account