TE Connectivity 4-1618259-1 technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1618259-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.