This relay features a contact arrangement of SPST-NO|SPST-NO and can handle a maximum DC switching voltage of 900V. It has a maximum current rating of 600mA and is suitable for operation between -55°C and 85°C. The relay is mounted via flange mount and has 6 screw terminals for connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1618413-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Coil Voltage | 24V |
| Contact Arrangement | SPST-NO|SPST-NO |
| Maximum DC Switching Voltage | 900V |
| Max Current Rating | 600A |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1618413-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.