TE Connectivity 4-1622825-9 technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.1mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1622825-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.