This 8mm resistor has a resistance of 33 ohms and a tolerance of 5%. It is designed for through hole mounting and is packaged in a conformal coating. Operating temperature range is -55°C to 200°C. The resistor is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 8mm |
| Length | 53.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |