TE Connectivity 4-1623795-8 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 0.354inch |
| Length | 0.866inch |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1623795-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
