TE Connectivity 4-1623928-4 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1623928-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.