TE Connectivity 4-1624108-9 technical specifications.
| Package/Case | 0402 |
| DC Current | 440mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.55mm |
| Height | 0.37mm |
| Inductance | 2.7nH |
| Length | 1.05mm |
| Max DC Current | 440mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624108-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.