TE Connectivity 4-1624113-5 technical specifications.
| Package/Case | 0805 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 480mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 0.091uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624113-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.