TE Connectivity 4-1625826-4 technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22mR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625826-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.