TE Connectivity 4-1625826-9 technical specifications.
| Package/Case | 1206 |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625826-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.