TE Connectivity 4-1625827-3 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | TL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625827-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.