
TE Connectivity 4-1625827-4 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.252inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625827-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.