TE Connectivity 4-1625827-9 technical specifications.
| Package/Case | 2512 |
| Height | 0.024inch |
| Length | 0.252inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625827-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.