TE Connectivity 4-1625876-4 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 3.6mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625876-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.