TE Connectivity 4-1625892-3 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.63inch |
| Max Operating Temperature | 235°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625892-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.