TE Connectivity 4-1625999-1 technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 87.5mm |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.