TE Connectivity 4-1634221-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1634221-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.