40-position, 2-row shrouded header with a 2.54mm pitch. Features brass contacts with gold plating, a 3.02mm contact post length, and a 1A current rating. Designed for right-angle, through-hole PCB mounting with solder termination. Operates within a temperature range of -40°C to 105°C and boasts UL and UL94 V-0 flammability ratings.
TE Connectivity 4-1634689-0 technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.02mm |
| Contact Shape | Square |
| Current Rating | 1A |
| Depth | 13.18mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 3.02mm |
| Length | 58.42mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1634689-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.