3-position wire housing for signal applications, featuring a blue PBT body and a wire-to-wire connector system. This cable mount housing offers a 0.157-inch pitch, 0.059-inch mating tab width, and is polarized and sealable. Rated IP67, it operates between -40°C and 140°C, with a UL94 V-0 flammability rating. Supplied in a carton of 600 units, this component is ELV and RoHS compliant.
TE Connectivity 4-1670730-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 1.0866inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 47.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1670730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.