TE Connectivity 4-1674770-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 479 |
| Number of Positions | 479 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1674770-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.