The 4-1676480-5 resistor from TE Connectivity features a 2.7k ohm resistance and 1% tolerance. It is available in a 0402 package, measuring 0.016inch in height and 0.02inch in width. The resistor has a maximum power dissipation of 63mW and is RoHS compliant. It is supplied in tape and reel packaging with 10,000 units per package.
TE Connectivity 4-1676480-5 technical specifications.
| Package/Case | 0402 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1676480-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.