6-position, 2-row wire-to-wire plug housing with a 4.00mm pitch. Features a PBT body material, blue housing color, and accepts 0.063-inch mating tabs. This polarized, sealable connector operates within a -40°C to 140°C temperature range and is UL94 V-0 flammability rated. Designed for signal applications with crimp termination.
TE Connectivity 4-1703820-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 47.05mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.476inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 128 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1703820-1 to view detailed technical specifications.
No datasheet is available for this part.