Two-position, straight, female wire-to-wire connector housing with a 6mm pitch, designed for signal applications. Features a blue PBT body, cable mounting, and a 0.748-inch height. This polarized, sealable housing accommodates crimp contacts and has a maximum operating temperature of 140°C.
TE Connectivity 4-1703839-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Gender | Female |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 27.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1703839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.